Lapp YY Control Cable, 2 Cores, 2.5 mm² CSA 14, Unscreened, Silver Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

€275.39

(exc. VAT)

€338.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€275.39€2.754

*price indicative

RS Stock No.:
288-6593
Mfr. Part No.:
1120800
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

YY

Product Type

Control Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.5 mm

Voltage

4000 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC Certified, CE marked, UKCA marked

Maximum Operating Temperature

80°C

American Wire Gauge

14

Core Strands

2

COO (Country of Origin):
IT
The Lapp OLFLEX CLASSIC VDE approved power and control cable for occasional flexible use and fixed installation for medium mechanical load conditions. It has 2 cores and 2.5 sq.mm cross sectional area of the conductor. It has PVC sheath and is silver grey in colour.

Suitable for dry, damp and wet areas

Flame retardant