- RS Stock No.:
- 619-5463
- Mfr. Part No.:
- YYND05.0150
- Manufacturer:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 619-5463
- Mfr. Part No.:
- YYND05.0150
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
Outer Diameter | 9.2mm |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 30/0.25 mm |
Minimum Operating Temperature | -5°C |
Minimum Bend Radius | 10 x D |
Conductor Material | Copper |
Voltage Rating | 500 V |
Filler Material | PVC |
Earth Cable | Yes |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 13.3 Ω/km |
Insulation Material | PVC |