- RS Stock No.:
- 638-9876
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 638-9876
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Multi-cables, type LIYY, 0.14 mm2
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.14 mm² |
Screened/Unscreened | Unscreened |
Sheath Colour | Grey |
American Wire Gauge | 26 AWG |
Outer Diameter | 3.4mm |
Sheath Material | Polyvinyl Chloride PVC |
Minimum Bend Radius | 10 x D |
Conductor Material | Copper |
Minimum Operating Temperature | -15°C |
Insulation Material | PVC |
Conductor Resistance | 138 Ω/km |
Voltage Rating | 250 V |
Earth Cable | Yes |
Maximum Operating Temperature | +70°C |