Lapp P Data Cable, 6 Cores, 0.64 to 1.5 mm² CSA 19 AWG, Screened, 50 m, Purple Polyethylene Foam Sheath

Subtotal (1 reel of 50 metres)*

€669.18

(exc. VAT)

€823.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€669.18€13.384

*price indicative

RS Stock No.:
807-9584
Mfr. Part No.:
2170495
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Series

P

Sub Type

Data Cable

Number of Cores

6

Cross Sectional Area

0.64 to 1.5 mm²

Conductor Material

Copper

Jacket Material

Polyethylene Foam

Jacket Colour

Purple

Screened/Unscreened

Screened

Outside Diameter

11.3mm

Cable Length

50m

Voltage

100V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60332-1-2

American Wire Gauge

19AWG

Fire Behaviour

Flame Retardant

Core Strands

6

COO (Country of Origin):
DE

LAPP UNITRONIC BUS PB FD P Series Data Cable, Multicore, Copper Conductor - 2170495


This data cable by LAPP is a reliable solution for various industries such as automation, electronics, electrical, and mechanical. Featuring a multicore copper conductor with a flame retardant design, PUR sheath in purple colour, and 19 AWG capacity, the data cable meets the highest standards for quality and performance.

Features & Benefits


• Multicore design with 6 cores for efficient data transmission

• Copper conductor material ensures high conductivity and durability

• Flame retardant properties for enhanced safety in industrial environments

• PUR sheath in purple colour for easy identification and protection

• 19 AWG capacity for handling diverse applications

• Oil resistant coating for increased longevity and reliability

• Screened construction for added protection against interference

• Voltage rating of 100V for versatile usage

• Compliant with IEC 60332-1-2 standards for quality assurance

Applications


• Designed for power chains and moving machine parts in industrial machinery

• Ideal for PROFIBUS-DP, PROFIBUS-FMS, and FIP automation applications

• Suitable for SIEMENS Simatic NET and Factory Instrumentation Protocol (FIP)

• Perfect for use in applications requiring halogen-free and flame-retardant properties

Can it withstand high temperatures?


This data cable has a maximum operating temperature of +60°C, making it suitable for various industrial environments.

Will it resist oil exposure?


Yes, the cable is oil-resistant, ensuring reliable performance even in oil-rich environments.

Related links