TE Connectivity 55A Cable, 3 Cores, 0.33 mm² CSA 22 AWG, 100 m, Blue, Red, Yellow Fluoropolymer, Ethylene
- RS Stock No.:
- 918-5267
- Mfr. Part No.:
- 55A1131-22-2/4/6-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€898.73
(exc. VAT)
€1,105.44
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €898.73 | €8.987 |
*price indicative
- RS Stock No.:
- 918-5267
- Mfr. Part No.:
- 55A1131-22-2/4/6-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Series | 55A | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.33 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Fluoropolymer, Ethylene Tetrafluoroethylene | |
| Jacket Colour | Blue, Red, Yellow | |
| Outside Diameter | 3.2 mm | |
| Cable Length | 100m | |
| Voltage | 600 V | |
| Conductor Type | Standard | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MIL-STD-681 | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Series 55A | ||
Number of Cores 3 | ||
Cross Sectional Area 0.33 mm² | ||
Conductor Material Copper | ||
Jacket Material Fluoropolymer, Ethylene Tetrafluoroethylene | ||
Jacket Colour Blue, Red, Yellow | ||
Outside Diameter 3.2 mm | ||
Cable Length 100m | ||
Voltage 600 V | ||
Conductor Type Standard | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MIL-STD-681 | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flame Retardant | ||
Core Strands 19 | ||
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
