Schneider Electric Harmony Control Station Enclosure - 4 Hole 22mm Diameter
- RS Stock No.:
- 357-406
- Mfr. Part No.:
- XALG041
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.17
(exc. VAT)
€77.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.17 |
*price indicative
- RS Stock No.:
- 357-406
- Mfr. Part No.:
- XALG041
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Empty Control Station is designed for use with XB5 22 mm diameter control and signalling units. It is built to operate in severe ambiance conditions, ensuring durability and reliability in challenging environments. The assembly style is intended for customer assembly, allowing for customization according to specific needs. It can operate in an ambient air temperature range of -25°C to 70°C, making it suitable for a wide range of industrial applications, even in extreme temperature conditions.
Black colour base
Good resistance to ethane
Good resistance to ethanol
Good resistance to ethylene
Good resistance to fatty acids
IP69 and IP69K rated
IK05 conforming to EN 50102
Good resistance to ethane
Good resistance to ethanol
Good resistance to ethylene
Good resistance to fatty acids
IP69 and IP69K rated
IK05 conforming to EN 50102
Related links
- Schneider Electric Harmony Control Station Enclosure - 4 Hole 22mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22mm Diameter
- Schneider Electric Harmony Control Station Enclosure - 8 Hole 22mm Diameter
- Schneider Electric Harmony Control Station Enclosure - 5 Hole 22mm Diameter
- Schneider Electric Harmony Control Station Enclosure - 3 Hole 22mm Diameter
- Schneider Electric Harmony Control Station Enclosure - 2 Hole 22mm Diameter
- Schneider Electric White Harmony Control Station Enclosure - 1 Hole 22mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 4 Hole 22mm Diameter
