ABB Grey Aluminium Modular Metal Push Button Enclosure -

Subtotal (1 unit)*

€87.48

(exc. VAT)

€107.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.48

*price indicative

RS Stock No.:
250-4295
Mfr. Part No.:
1SFA170855R4000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Modular Metal

Enclosure Colour

Grey

Enclosure Material

Aluminium

COO (Country of Origin):
IT
The ABB enclosure without hole is suitable for 8 holes and used for pilot devices. It is made of aluminium and has 152 x 152 x 101.5 mm dimensions. This enclosure has IP66 degree protection.

Without conduit entry
Grey colour body

Related links