Legrand Grey Plastic Enclosure -
- RS Stock No.:
- 266-1126
- Mfr. Part No.:
- 0 566 05
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€248.90
(exc. VAT)
€306.15
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €248.90 |
**price indicative
- RS Stock No.:
- 266-1126
- Mfr. Part No.:
- 0 566 05
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legrand | |
Enclosure Colour | Grey | |
Enclosure Material | Plastic | |
Select all | ||
---|---|---|
Manufacturer Legrand | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
Related links
- Legrand Grey Plastic Enclosure IK07 140 x 85 x 81mm
- Legrand Grey Plastic Enclosure, 230 x 120 x 120mm
- Legrand Grey Plastic Enclosure IK07 175 x 130 x 81mm
- Legrand Grey Plastic Enclosure, 74 x 90 x 160mm
- Legrand Grey Plastic Enclosure IK08 200 x 160 x 94mm
- Legrand Grey Plastic Enclosure IK07 150 x 150 x 81mm
- Legrand Grey Plastic Enclosure IK07 290 x 190 x 94mm
- Legrand Grey Plastic Empty Control Station - 2 Hole 22.5mm Diameter