Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Push Button Switches & Components
/
Control Station Enclosures
Grey Plastic Control Station Enclosure - 1 Hole 22mm Diameter
RS Stock No.:
822-0390
Mfr. Part No.:
P2-SS
Manufacturer:
ABB
View this category
Discontinued product
RS Stock No.:
822-0390
Mfr. Part No.:
P2-SS
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Dual Start/Stop Control Stations
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Attribute
Value
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Length
74.4mm
Width
60.5mm
Depth
141mm
Maximum Operating Temperature
+70°C
Dimensions
74.4 x 60.5 x 141mm