Lovato Grey Plastic Platinum Push Button Enclosure - 3 Hole 22mm Diameter
- RS Stock No.:
- 826-3818
- Mfr. Part No.:
- LPZP3A8
- Manufacturer:
- Lovato
31 In stock for delivery within 2 working days
Price Each
€20.67
(exc. VAT)
€25.42
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €20.67 |
5 - 9 | €20.10 |
10 + | €19.21 |
- RS Stock No.:
- 826-3818
- Mfr. Part No.:
- LPZP3A8
- Manufacturer:
- Lovato
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Control Stations
This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.
Lovato Platinum Series Push Button Enclosure, Grey, 22mm Cutout Diameter - LPZP3A8
This push button enclosure by Lovato, with a 22mm cut-out and part of the platinum series, is a high-quality industrial product designed for use in demanding environments. Its grey plastic enclosure offers waterproof protection with an IP66, IP67, and IP69K rating, making it ideal for applications that require durability and reliability. With a maximum operating temperature of +70°C, this enclosure ensures optimal performance even in extreme conditions.
Features & Benefits
• Waterproof design with IP66, IP67, and IP69K rating, ensuring protection against dust, water, and high-pressure cleaning
• High-quality plastic enclosure in grey colour, providing durability and resistance to environmental factors
• 22mm cutout diameter, suitable for various standard push button sises, offering versatility in installation
• Maximum operating temperature of +70°C, allowing the enclosure to withstand high-temperature environments
• Part of the Platinum series, guaranteeing top-notch quality and performance for industrial applications
• High-quality plastic enclosure in grey colour, providing durability and resistance to environmental factors
• 22mm cutout diameter, suitable for various standard push button sises, offering versatility in installation
• Maximum operating temperature of +70°C, allowing the enclosure to withstand high-temperature environments
• Part of the Platinum series, guaranteeing top-notch quality and performance for industrial applications
Applications
• Ideal for use in automation, electronics, and electrical industries
• Suitable for mechanical applications that require a robust and reliable push button enclosure
• Suitable for industrial settings where waterproof and high-temperature resistance is essential
• Suitable for mechanical applications that require a robust and reliable push button enclosure
• Suitable for industrial settings where waterproof and high-temperature resistance is essential
Can it withstand harsh environmental conditions?
Yes, it is designed to provide waterproof protection with an IP66, IP67, and IP69K rating, making it suitable for challenging environments.
Will it fit standard push button sises?
Yes, with a 22mm cutout diameter, this enclosure is compatible with various push button sises for easy installation.
Is it suitable for industrial applications?
Yes, this push button enclosure from Lovato is designed for industrial use, offering durability and high performance.
Attribute | Value |
---|---|
Series | Platinum |
Cutout Diameter | 22mm |
Number of Cutouts | 3 |
Enclosure Colour | Grey |
Enclosure Marking | None |
Enclosure Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Length | 72mm |
Width | 139.4mm |
Depth | 56mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Dimensions | 72 x 130.4 x 56mm |
Operating Temperature Range | -25 → +70°C |