Better World
Schneider Electric Push Button Control Station - 1 NO/1 NO, ABS, 2 Cutouts, Black, White, Arrow, IP54
- RS Stock No.:
- 212-4802
- Distrelec Article No.:
- 304-23-519
- Mfr. Part No.:
- XALE2221
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Limited stock
- Plus 19 left, shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4802
- Distrelec Article No.:
- 304-23-519
- Mfr. Part No.:
- XALE2221
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | Harmony | |
| Number of Cutouts | 2 | |
| Push Button Marking | Arrow | |
| Push Button Colour | Black, White | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO/1 NO | |
| Enclosure Material | ABS | |
| IP Rating | IP54 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-5-1 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Control Station | ||
Series Harmony | ||
Number of Cutouts 2 | ||
Push Button Marking Arrow | ||
Push Button Colour Black, White | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO/1 NO | ||
Enclosure Material ABS | ||
IP Rating IP54 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-5-1 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XALE2221 is a control station XAL-E series white pushbutton 1 NO + black pushbutton 1 NO Contacts Type . Colour of cover Light grey
IP degree of protection IP54
