- RS Stock No.:
- 815-2957
- Mfr. Part No.:
- XALD251H29H7
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 2 working days
Added
Price Each
€61.27
(exc. VAT)
€75.36
(inc. VAT)
Units | Per unit |
1 + | €61.27 |
- RS Stock No.:
- 815-2957
- Mfr. Part No.:
- XALD251H29H7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
XALD / XALK Series Control Stations
XALD and XALK series offer maximum flexibility with either complete products or components for customer assembly and they are suitable for a wide variety of applications.
High performance and extensive offer
Pre-assembled products
IP65
Wide choice of metal or plastic control stations
Fully compatible with Harmony metal bezel (XB4) and plastic bezel (XB5 / XB7) ranges
Excellent resistance to corrosion and cleaning agents
Pre-assembled products
IP65
Wide choice of metal or plastic control stations
Fully compatible with Harmony metal bezel (XB4) and plastic bezel (XB5 / XB7) ranges
Excellent resistance to corrosion and cleaning agents
Specifications
Attribute | Value |
---|---|
Series | Harmony XALD |
Push Button Material | Polycarbonate |
Enclosure Material | Polycarbonate |
IP Rating | IP66, IP67, IP69K |
Cutout Diameter | 22mm |
Push Button Actuation | Momentary |
Length | 106mm |
Width | 68mm |
Depth | 53mm |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Maximum AC Voltage | 600V |
Maximum Current | 4A |
Maximum DC Voltage | 600V |