Better World
Schneider Electric ClimaSys CU Series Enclosure Cooling Unit, 240 (L35-L50)W, 230V ac, 280 (Externel)m³/h, 285 x 180 x
- RS Stock No.:
- 177-9009
- Mfr. Part No.:
- NSYCU400
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€2,403.82
(exc. VAT)
€2,956.70
(inc. VAT)
Units | Per unit |
1 + | €2,403.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-9009
- Mfr. Part No.:
- NSYCU400
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Enclosure Cooling Unit, 1.6A Current Rating, Screw Mounting - ClimaSys CU Series - NSYCU400
Stop hotspots from forming in your electrical cabinet with this enclosure cooling unit from Schneider Electric. The compact air-conditioning device is ideal for climate control in constricted spaces and helps to prevent sensitive electronic devices from overheating. As it has only a small number of moving parts, you benefit from minimal vibration in your enclosure, while the noise level of 60dB is moderate and safe for human hearing. Thanks to robust steel construction, you can rely on this cooling unit to resist corrosion and wear, giving it an extended service life in harsh environments.
Features & Benefits
• Environmentally-friendly R134a gas, for a light carbon footprint
• Internal grille designed for easy cleaning to simplify maintenance
• Integrated alarm that alerts you quickly when abnormal temperatures occur
• Includes an electronic thermostat control for cooling precision, which helps to keep motor drives in safe thermal boundaries
• HMI screen for convenient monitoring of settings and status
• Internal grille designed for easy cleaning to simplify maintenance
• Integrated alarm that alerts you quickly when abnormal temperatures occur
• Includes an electronic thermostat control for cooling precision, which helps to keep motor drives in safe thermal boundaries
• HMI screen for convenient monitoring of settings and status
Applications
• Hospitals and medical centres
• Food and beverage industries
• Power generation plants
• Food and beverage industries
• Power generation plants
Where can I mount this cooling unit?
This device is designed for side mounting on an enclosure and comes with eyebolts for quick installation.
Specifications
Attribute | Value |
---|---|
Maximum Cooling Power | 240 (L35-L50) W, 380 (L35-L35)W |
Air Flow | 280 (Externel) m³/h, 280 (Internel)m³/h |
Internal Circuit Air Flow | 280m³/h |
Noise Level | 60dB |
Input Power Rating | 280 (L35-L35) W, 330 (L35-L50)W |
External Circuit Air Flow | 280m³/h |
Supply Voltage | 230V ac |
Dimensions | 285 x 180 x 460mm |
Depth | 180mm |
Height | 460mm |
Width | 285mm |
Weight | 17g |
Series | ClimaSys CU |
Better World Verification | Green Premium |
Better World Product | Yes |
Cooler Type | Electronic Controller |
Frequency | 50/60Hz |
Refrigerant Type | R134a |
Nominal Current | 1.6A |