STEGO Enclosure Fan, 24V dc, 27.6m³/h
- RS Stock No.:
- 901-0589
- Mfr. Part No.:
- 01925.1-00
- Manufacturer:
- STEGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0589
- Mfr. Part No.:
- 01925.1-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
- COO (Country of Origin):
- FR
Related links
- STEGO Enclosure Fan 27.6m³/h, 75 x 132 x 60mm
- STEGO Enclosure Heater 50W Output 76 mm x 25 mm
- STEGO Enclosure Heater 20W Output 76 mm x 25 mm
- STEGO Enclosure Heater 10W Output 76 mm x 25 mm
- STEGO Enclosure Heater 100W Output
- STEGO Enclosure Heater 100W Output, 80 °C 57 mm x 140 mm
- STEGO Enclosure Heater 230W Output 65 °C 65 mm x 90 mm
- STEGO Enclosure Heater 50W Output 80 °C 60 mm x 90 mm
