- RS Stock No.:
- 159-6063
- Mfr. Part No.:
- DZ1122
- Manufacturer:
- CIF
Temporarily out of stock - back order for despatch when stock is available
Price Each
€9.00
(exc. VAT)
€11.07
(inc. VAT)
Units | Per unit |
1 - 9 | €9.00 |
10 - 19 | €8.54 |
20 - 49 | €8.10 |
50 + | €7.66 |
- RS Stock No.:
- 159-6063
- Mfr. Part No.:
- DZ1122
- Manufacturer:
- CIF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Note
Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.
Approvals
UL, CSA (K130 and above)
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Photoresist Board |
Number of Sides | 1 |
Dimensions | 220 x 100 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 220mm |
Thickness | 100mm |
Width | 1.6mm |
- RS Stock No.:
- 159-6063
- Mfr. Part No.:
- DZ1122
- Manufacturer:
- CIF