- RS Stock No.:
- 164-0553
- Mfr. Part No.:
- 03-5142
- Manufacturer:
- Fortex
10 In stock for delivery within 2 working days
Added
Price Each
€32.72
(exc. VAT)
€40.25
(inc. VAT)
Units | Per unit |
1 - 4 | €32.72 |
5 - 9 | €30.56 |
10 + | €27.74 |
- RS Stock No.:
- 164-0553
- Mfr. Part No.:
- 03-5142
- Manufacturer:
- Fortex
Technical data sheets
Legislation and Compliance
Product Details
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows panels to be guillotined without the risk of fracturing the Photoresist.
Specifications
Attribute | Value |
---|---|
Board Type | Photoresist Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 305 x 457 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 305mm |
Thickness | 457mm |
Width | 1.6mm |