RS PRO 51 bar 2m Long Copper Pipe, 22mm Outer Diam. Chrome Plated
- RS Stock No.:
- 282-3489
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 pack of 3 units)*
€80.07
(exc. VAT)
€98.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €80.07 | €26.69 |
| 5 + | €77.59 | €25.863 |
*price indicative
- RS Stock No.:
- 282-3489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Nominal Outer Diameter | 22mm | |
| Wall Thickness | 0.9mm | |
| Maximum Working Pressure | 51 bar | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Nominal Outer Diameter 22mm | ||
Wall Thickness 0.9mm | ||
Maximum Working Pressure 51 bar | ||
Finish Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS 1224: 1970 Service Condition 2
