Elektrisola 0.2mm Copper Wire, 32 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€31.35

(exc. VAT)

€38.56

(inc. VAT)

RS Stock No.:
287-6775
Distrelec Article No.:
155-17-206
Mfr. Part No.:
POLYSOL 155 1X0.20 MM KG
Manufacturer:
Elektrisola
Find similar products by selecting one or more attributes.
Select all

Brand

Elektrisola

Cross Sectional Area

0.03 mm²

American Wire Gauge

32 AWG

Outer Diameter

0.2mm

Cable Type

Copper

COO (Country of Origin):
IT
The copper wire is designed with mod. Polyurethane for optimal performance in various electrical applications. With exceptional thermal values and good electrical properties, this copper wire ensures reliability and longevity in use.

Temperature index of 158°C for 20,000 hours according to IEC 60172, ensuring heat resistance.
High breakdown voltage of 240 V/mm at 20°C and 35% humidity, providing reliable electrical insulation.
Elongation of at least 14% for Grade 1 wire, allowing flexibility in applications.
Resistant to standard solutions and decreases breakdown voltage by only 5%, ensuring durability.
Excellent solderability with maximum seconds at temperature for easy integration into electronic circuits.