- RS Stock No.:
- 175-1134
- Mfr. Part No.:
- 06019D4005
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-1134
- Mfr. Part No.:
- 06019D4005
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Lasts longer, runs longer
Practical to use: belt clip and bit holder for easy transport of the tool and bits, replaceable colour clips make tool identification easy
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Practical battery charge level indicator with 3 LEDs
Professional quality 10 mm Auto-Lock drill chuck
Optimum torque adjustment for precise screwdriving due to 20 + 1 torque settings
Longer lifetime thanks to brushless EC motor with Electronic Motor Protection (EMP)
Longer runtime: up to 1000 screws (4 x 40 mm) with one battery charge (2.5 Ah)
Better power-to-weight ratio with up to 18 Nm torque (soft screwdriving application) for powerful screwdriving up to 7 mm with a head length of only 163 mm and a weight of only 0.9 kg
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Practical battery charge level indicator with 3 LEDs
Professional quality 10 mm Auto-Lock drill chuck
Optimum torque adjustment for precise screwdriving due to 20 + 1 torque settings
Longer lifetime thanks to brushless EC motor with Electronic Motor Protection (EMP)
Longer runtime: up to 1000 screws (4 x 40 mm) with one battery charge (2.5 Ah)
Better power-to-weight ratio with up to 18 Nm torque (soft screwdriving application) for powerful screwdriving up to 7 mm with a head length of only 163 mm and a weight of only 0.9 kg
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 3Ah |
Series | GSR |
Chuck Size | 10mm |
Chuck Type | Autolock |
Max Speed | 1300 (2nd Gear) rpm, 400 (1st Gear) rpm |
Speed | 0 → 1300 (2nd Gear) rpm, 0 → 400 (1st Gear) rpm |
Drilling Capacity Wood | 30 mm |
Model Number | GSR 12V-20 |
Number of Gears | 2 |
Drilling Capacity Metal | 10 mm |
- RS Stock No.:
- 175-1134
- Mfr. Part No.:
- 06019D4005
- Manufacturer:
- Bosch