- RS Stock No.:
- 742-8512
- Mfr. Part No.:
- 0053909299
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 742-8512
- Mfr. Part No.:
- 0053909299
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Precision Electric Screwdriver (WBTS)
Brushless electric screwdriver perfect for assembly tasks with soft torque requirements. Ideal for fine screws in electro-technics.
For use with digital (WTS D) or analogue power unit (WTS A)
Brushless, maintenance free motor
Ergonomic design
Low noise < 55 dBA
ESD safe body
Precision switch-off
Suitable for clean room use
Right and left rotation via one hand switch
For use with 1/4in bits
Safe torque lock
Adjustable switch off function
Brushless, maintenance free motor
Ergonomic design
Low noise < 55 dBA
ESD safe body
Precision switch-off
Suitable for clean room use
Right and left rotation via one hand switch
For use with 1/4in bits
Safe torque lock
Adjustable switch off function
Weller
Specifications
Attribute | Value |
---|---|
Speed | 650rpm |
Model Number | WBTS12P |
- RS Stock No.:
- 742-8512
- Mfr. Part No.:
- 0053909299
- Manufacturer:
- Weller