Norbar Torque Tools EBT-72-1350 Cordless Torque Wrench, 200Nm- 1350Nm, 1/2 in, 1 in Drive, 1 Type G - British 3-pin
- RS Stock No.:
- 186-3132
- Mfr. Part No.:
- 180445
- Manufacturer:
- Norbar Torque Tools
Discontinued product
- RS Stock No.:
- 186-3132
- Mfr. Part No.:
- 180445
- Manufacturer:
- Norbar Torque Tools
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The evotorque® battery tool (ebt) features a new brushless motor, data memory and data transfer capabilities. norbar have combined. This with their respected gearboxes to deliver a range of fast, reliable, accurate battery torque tools.
Specifications
Attribute | Value |
---|---|
Maximum Torque Setting | 1350Nm |
Minimum Torque Setting | 200Nm |
Number of Speed Settings | 1 |
Brushed/Brushless Motor | Brushless |
Plug Type | Type G - British 3-pin |
Drive Size | 1/2 in, 1 in |
Data Interface | Bluetooth |
Max Number of Readings Stored | 3000 |
User Preset Torque Settings | 20 |
Battery Capacity | 5Ah |
Battery Voltage | 18V |
Number of Batteries Supplied | 2 |
Brushless Motor | Yes |
Model | EBT-72-1350 |
Series | EBT-72 |
Speed | 6.5rpm |
Torque Accuracy | ±3% |
Weight | 5.7kg |
Display Type | OLED |
Reaction Weight | 1.4kg |