- RS Stock No.:
- 172-9333
- Mfr. Part No.:
- 20-101-1329
- Manufacturer:
- Rabbit Semiconductor
Discontinued product
- RS Stock No.:
- 172-9333
- Mfr. Part No.:
- 20-101-1329
- Manufacturer:
- Rabbit Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
RCM37xx RabbitCore® Industrial Single-Board Controller
The RCM37xx RabbitCore processor modules offer the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The modules support RabbitWeb for creating dynamic HTML interfaces and AES-128 encryption for secure web transactions.
22MHz Rabbit 3000 MPU
Spectrum spreader for reduced EMI (radiated emissions)
On-board 512KB program Flash memory
On-board up to 512KB data SRAM (battery-backable)
On-board 1MB serial Flash memory for mass storage
Watchdog supervisor
10Base-T Ethernet connectivity via RJ45 socket
33 x GPIO ports
Up to 4 x serial ports
4 x PWM outputs
2 x Quadrature Encoder inputs
Battery-backable Real-Time Clock (RTC)
Connectors: 40-pin signal header, 10-pin programming header
Power supply: +5Vdc @ 100mA
Operating temperature range: -40 to +70°C
Dimensions: 75 x 30 x 23mm
RS Product Codes
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.
- RS Stock No.:
- 172-9333
- Mfr. Part No.:
- 20-101-1329
- Manufacturer:
- Rabbit Semiconductor