- RS Stock No.:
- 743-6487
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 743-6487
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Indoor Round Bulkheads - Leah
Leah is an attractive circular IP65 robust polycarbonate luminaire available for wall or ceiling mounting. Leah offers a choice of 2D, T5c and TC-S energy-saving lamps for mains lighting with optional integral 3 hour emergency versions including slave. Supplied as standard with a hinged geartray, white base and opal diffuser, this high quality
elegant luminaire provides a reliable and effective solution for most indoor and outdoor applications. Optional elegant trims are available which create an impressive diffused halo-effect enabling this stylish range of luminaires to be considered for luxurious or challenging applications including hotels, universities, shower areas and stairwells. Alternatively, the Leah can be used as a semi-recessed luminaire when using the narrower version of the two attractive trims. Leah is suitable for self-test emergency lighting and can be supplied with emergency gear for intelligent addressable systems
elegant luminaire provides a reliable and effective solution for most indoor and outdoor applications. Optional elegant trims are available which create an impressive diffused halo-effect enabling this stylish range of luminaires to be considered for luxurious or challenging applications including hotels, universities, shower areas and stairwells. Alternatively, the Leah can be used as a semi-recessed luminaire when using the narrower version of the two attractive trims. Leah is suitable for self-test emergency lighting and can be supplied with emergency gear for intelligent addressable systems
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Wattage | 11 W |
Lamp Supplied | Yes |
Diameter | 520mm |
Lamp Shape | Round |