- RS Stock No.:
- 638-188
- Mfr. Part No.:
- SN74ALS299N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 638-188
- Mfr. Part No.:
- SN74ALS299N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | ALS |
Mounting Type | Through Hole |
Operation Mode | Serial/Parallel to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Length | 24.33mm |
Width | 6.35mm |
Maximum Operating Temperature | +70 °C |
Direction Type | Bi-Directional |
Reset Type | Asynchronous |
Height | 4.57mm |
Triggering Type | Positive Edge |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 638-188
- Mfr. Part No.:
- SN74ALS299N
- Manufacturer:
- Texas Instruments