- RS Stock No.:
- 186-9739
- Mfr. Part No.:
- MC74HC4020ADG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 25)
€0.404
(exc. VAT)
€0.497
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €0.404 | €10.10 |
*price indicative |
- RS Stock No.:
- 186-9739
- Mfr. Part No.:
- MC74HC4020ADG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
High-Performance Silicon-Gate CMOS
The MC74C4020A is identical in pinout to the standard CMOS MC14020B. The device inputs are compatible with standard CMOS outputs, with pull up resistors, they are compatible with LSTTL outputs.
This device consists of 14 master-slave flip-flops with 12 stages brought out to pins. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. Reset is asynchronous and active-high.
State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the HC4020A for some designs.
The MC74C4020A is identical in pinout to the standard CMOS MC14020B. The device inputs are compatible with standard CMOS outputs, with pull up resistors, they are compatible with LSTTL outputs.
This device consists of 14 master-slave flip-flops with 12 stages brought out to pins. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. Reset is asynchronous and active-high.
State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the HC4020A for some designs.
Output Drive Capability: 10 LSTTL Loads
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 2 to 6 V
Low Input Current: 1 mA
High Noise Immunity Characteristic of CMOS Devices
Chip Complexity: 398 FETs or 99.5 Equivalent Gates
Pb-Free Packages are Available
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 2 to 6 V
Low Input Current: 1 mA
High Noise Immunity Characteristic of CMOS Devices
Chip Complexity: 398 FETs or 99.5 Equivalent Gates
Pb-Free Packages are Available
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter |
Number of Stages | 14 |
Logic Family | HC |
Mounting Type | Surface Mount |
Counter Type | Binary |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | 125 °C |
Automotive Standard | AEC-Q100 |
Preset Type | Asynchronous |
Triggering Type | Negative Edge |
Minimum Operating Temperature | -55 °C |
Reset Type | Asynchronous |