- RS Stock No.:
- 660-8004
- Mfr. Part No.:
- TPIC6B596N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8004
- Mfr. Part No.:
- TPIC6B596N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Through Hole |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Triggering Type | Positive Edge |
- RS Stock No.:
- 660-8004
- Mfr. Part No.:
- TPIC6B596N
- Manufacturer:
- Texas Instruments