- RS Stock No.:
- 662-9543
- Mfr. Part No.:
- CD4017BM
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
€0.69
(exc. VAT)
€0.85
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.69 | €6.90 |
50 - 90 | €0.672 | €6.72 |
100 - 240 | €0.652 | €6.52 |
250 - 490 | €0.637 | €6.37 |
500 + | €0.621 | €6.21 |
*price indicative |
- RS Stock No.:
- 662-9543
- Mfr. Part No.:
- CD4017BM
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter, Divider |
Number of Stages | 5 |
Logic Family | 4000 |
Mounting Type | Surface Mount |
Counter Type | Decade |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -55 °C |
Triggering Type | Positive Edge, Negative Edge |
- RS Stock No.:
- 662-9543
- Mfr. Part No.:
- CD4017BM
- Manufacturer:
- Texas Instruments