- RS Stock No.:
- 806-1606
- Mfr. Part No.:
- MC74HC4094ADR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Tape of 50)
€0.295
(exc. VAT)
€0.363
(inc. VAT)
Units | Per unit | Per Tape* |
50 - 200 | €0.295 | €14.75 |
250 + | €0.164 | €8.20 |
*price indicative |
- RS Stock No.:
- 806-1606
- Mfr. Part No.:
- MC74HC4094ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The MC74HC4094A is a high speed CMOS 8-bit serial shift and Storage register. This device consists of an 8-bit shift register and latch with 3-stage output buffers. Data is shifted on positive clock (CP) transistions. The data is the shift register is transferred to the storage register when the Strobe (STR) input is high. The output buffers are enabled when the Output Enable (OE) input is set high. Tow serial outputs (QS1, QS2) are available for cascading multiple devices.
Wide Operating Voltage Range: 2.0 to 6.0 V
Low Power Dissipation: ICC = < 10 A
These are PbFree Devices
Applications
SerialtoParallel Conversion
Remote Control Storage Register
Low Power Dissipation: ICC = < 10 A
These are PbFree Devices
Applications
SerialtoParallel Conversion
Remote Control Storage Register
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | MC74 |
Mounting Type | Surface Mount |
Operation Mode | Serial |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10 x 4 x 1.5mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 806-1606
- Mfr. Part No.:
- MC74HC4094ADR2G
- Manufacturer:
- onsemi