- RS Stock No.:
- 816-8854
- Mfr. Part No.:
- 74LVC595APW,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-8854
- Mfr. Part No.:
- 74LVC595APW,112
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74LVC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Triggering Type | Negative Edge, Positive Edge |
Direction Type | Uni-Directional |
Maximum Operating Temperature | 125 °C |
Reset Type | Asynchronous |
Minimum Operating Temperature | -40 °C |