Kubler CODIX 54U Counter, Counter, 6 Digit LED, 60 kHz 30V dc

Subtotal (1 unit)*

€349.30

(exc. VAT)

€429.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€349.30

*price indicative

RS Stock No.:
133-309
Mfr. Part No.:
6.54U.012.300
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Count Mode

Minutes, Pulse, Frequency, Hours, Second

Display Type

LED

Function

Counter

Connection Type

Screw Clamp

Reset Method

Electrical

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-20°C

Digit Height

14mm

Maximum Operating Temperature

65°C

Weight

150g

Depth

67.1mm

Maximum Count Frequency

60kHz

Standards/Approvals

No

Cutout Height

45mm

Cutout Width

92mm

Meter Type

Electronic

Maximum Measurement

999999

Minimum Measurement

0.001

Series

CODIX 54U

COO (Country of Origin):
DE

Codix 54U Multipurpose Device with Dual Function


4x dual functions in one device

Operating modes: Electronic totaliser and frequency counter; counter with 2 totalising ranges; totaliser and timer; timer with 2 time ranges

Separate multiplication and scaling factor for pulse and frequency counter

Reset time: 5ms

Count frequency: 60kHz (can be damped to 30kHz)

Data retention via internal Eeprom