Hengstler 635 Counter, 6 Digit, 10Hz, 12 V dc
- RS Stock No.:
- 165-554
- Distrelec Article No.:
- 136-61-971
- Mfr. Part No.:
- 0 635 808
- Manufacturer:
- Hengstler
Bulk discount available
Subtotal (1 unit)*
€39.54
(exc. VAT)
€48.63
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 09 March 2026
- Plus 81 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.54 |
| 5 - 9 | €38.35 |
| 10 + | €37.51 |
*price indicative
- RS Stock No.:
- 165-554
- Distrelec Article No.:
- 136-61-971
- Mfr. Part No.:
- 0 635 808
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 V dc | |
| Count Mode | Impulses | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Weight | 20g | |
| Series | 635 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 V dc | ||
Count Mode Impulses | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Weight 20g | ||
Series 635 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- SK
Totalising Counters - 635 Series
High shock stability
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
