Hengstler 635 Counter, 6 Digit, 10Hz

Image representative of range

Subtotal (1 unit)*

€40.66

(exc. VAT)

€50.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.66

*price indicative

RS Stock No.:
165-576
Mfr. Part No.:
0 635 812
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Count Mode

Impulses

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

20g

Series

635

Maximum Operating Temperature

+50°C

COO (Country of Origin):
SK

Totalising Counters - 635 Series


High shock stability
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm


PCB, Surface & DIN Rail Mounting


All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.