Hengstler 635 Counter, Counter, 6 Digit, 10 Hz 230V ac
- RS Stock No.:
- 165-582
- Distrelec Article No.:
- 303-25-984
- Mfr. Part No.:
- 0 635 815
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
€27.82
(exc. VAT)
€34.22
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.82 |
*price indicative
- RS Stock No.:
- 165-582
- Distrelec Article No.:
- 303-25-984
- Mfr. Part No.:
- 0 635 815
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 230V ac | |
| Count Direction | Up | |
| Minimum Operating Temperature | -10°C | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 20g | |
| Maximum Count Frequency | 10Hz | |
| Series | 635 | |
| Meter Type | Electromechanical | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 230V ac | ||
Count Direction Up | ||
Minimum Operating Temperature -10°C | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 20g | ||
Maximum Count Frequency 10Hz | ||
Series 635 | ||
Meter Type Electromechanical | ||
- COO (Country of Origin):
- SK
Totalising Counters - 635 Series
High shock stability
6 digits
Non-resettable
Low power consumption
Maximum count frequency 10Hz
Protection to IP40 front of panel
Mounting with locating spring, electrical connection via wiring posts except 230V unit which uses screw connection
Dimensions: H20 x W30mm
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
