Hengstler 446 Counter, 5 Digit, 10Hz, 230 V ac
- RS Stock No.:
- 165-605
- Distrelec Article No.:
- 303-25-982
- Mfr. Part No.:
- 0 446 190
- Manufacturer:
- Hengstler
Bulk discount available
Subtotal (1 unit)*
€316.32
(exc. VAT)
€389.07
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €316.32 |
| 5 - 9 | €306.84 |
| 10 + | €299.87 |
*price indicative
- RS Stock No.:
- 165-605
- Distrelec Article No.:
- 303-25-982
- Mfr. Part No.:
- 0 446 190
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Impulses | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Plug-In | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Count Direction | Down | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Series | 446 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 230 V ac | ||
Count Mode Impulses | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Plug-In | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Count Direction Down | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Series 446 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Hengstler Digital Counter
The Hengstler 446 series digital counter is a subtracting preset and multifunctional panel mount device. This counter has a voltage input. It also has a 5-digit display. It has a voltage rating of 230VAC. The device is available with a manual or electric reset option. The electro-mechanical totalizing counter stands out because of its user-friendly design. This counter has a maximum count frequency of 10Hz.
Features and Benefits
Simple installation
Service-friendly plug-in design
Button reset on the front face
Can be combined with other counters in modular device series
Operating temperature ranges between -10°C and 50°C
Service-friendly plug-in design
Button reset on the front face
Can be combined with other counters in modular device series
Operating temperature ranges between -10°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
Certifications
IP40 rated
DIN EN 61010-1
DIN EN 61010-1
