Hengstler 301/309 Counter, Counter, 5 Digit
- RS Stock No.:
- 165-734
- Distrelec Article No.:
- 303-25-978
- Mfr. Part No.:
- 0 301 510
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€57.02
(exc. VAT)
€70.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €57.02 |
*price indicative
- RS Stock No.:
- 165-734
- Distrelec Article No.:
- 303-25-978
- Mfr. Part No.:
- 0 301 510
- Manufacturer:
- Hengstler
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Mount Type | Surface | |
| Count Direction | Top Going | |
| Digit Height | 4.2mm | |
| Weight | 5g | |
| Standards/Approvals | No | |
| Series | 301/309 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Mount Type Surface | ||
Count Direction Top Going | ||
Digit Height 4.2mm | ||
Weight 5g | ||
Standards/Approvals No | ||
Series 301/309 | ||
- COO (Country of Origin):
- SK
Surface Mount Stroke Counters - 301 series
Miniature adding counter - surface mount
5 digits, 4.2mm high
500 strokes per minute
Right hand stroke
Non-resettable
Switching distance: 46° to 49°
Dimensions: H22.5 x W32 x D21mm
