- RS Stock No.:
- 228-813
- Mfr. Part No.:
- LC4HR424SJ
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€179.37
(exc. VAT)
€220.63
(inc. VAT)
Units | Per unit |
1 + | €179.37 |
- RS Stock No.:
- 228-813
- Mfr. Part No.:
- LC4HR424SJ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LC4H — multifunction counter, 1 preset
DIN 48 x 48 format with a host of functions
4-digit counter with simple presetting
Backlit LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions:
- Addition (forwards)
- Subtraction (backwards)
- Preset (addition / subtraction)
- Counting (separate inputs)
- Phase-dependent counting
4-digit counter with simple presetting
Backlit LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions:
- Addition (forwards)
- Subtraction (backwards)
- Preset (addition / subtraction)
- Counting (separate inputs)
- Phase-dependent counting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Manual, Signal |
Number of Digits | 4 |
Mounting Type | Panel Mount |
Backlighting | Yes |
Maximum Count Frequency | 5kHz |
Display Range | -99999 to 999999 |
Measurement Range | -99999 → 999999 |
Maximum Temperature | +55°C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |