Baumer F514 Counter, 6 Digit Mechanical, 60Hz, 110 V ac
- RS Stock No.:
- 259-971
- Mfr. Part No.:
- F 514.650AA8B
- Manufacturer:
- Baumer
Stock information currently inaccessible
- RS Stock No.:
- 259-971
- Mfr. Part No.:
- F 514.650AA8B
- Manufacturer:
- Baumer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 110 V ac | |
| Count Mode | Impulses | |
| Display Type | Mechanical | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Solder Pin | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 4.5 mm | |
| Maximum Count Frequency | 60Hz | |
| Display Range | 0 → 999999 | |
| Measurement Range | 0 → 999999 | |
| Weight | 100g | |
| Maximum Operating Temperature | +45°C | |
| Series | F514 | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 110 V ac | ||
Count Mode Impulses | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Solder Pin | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 4.5 mm | ||
Maximum Count Frequency 60Hz | ||
Display Range 0 → 999999 | ||
Measurement Range 0 → 999999 | ||
Weight 100g | ||
Maximum Operating Temperature +45°C | ||
Series F514 | ||
Minimum Operating Temperature 0°C | ||
Related links
- Baumer F514 Counter 60Hz, 230 V ac
- Trumeter 3602 Counter 6 Digit Mechanical
- Trumeter 3602 Counter Counter, 6 Digit Mechanical
- Trumeter 3602 Totalizer Counter, 6 Digit Mechanical
- Hengstler Counter 6 Digit Mechanical
- Crouzet CIM24 Counter, 6 Digit Mechanical 230V ac
- Socomec Counter 6 Digit Mechanical 220V dc
- Socomec Counter 6 Digit Mechanical, 60 Hz 230V ac
