Hengstler 866 Counter, 6 Digit, 10Hz, 115 V ac
- RS Stock No.:
- 260-690
- Distrelec Article No.:
- 303-73-588
- Mfr. Part No.:
- 0 866 189
- Manufacturer:
- Hengstler
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€124.65
(exc. VAT)
€153.32
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €124.65 |
| 5 - 9 | €120.79 |
| 10 + | €118.18 |
*price indicative
- RS Stock No.:
- 260-690
- Distrelec Article No.:
- 303-73-588
- Mfr. Part No.:
- 0 866 189
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 115 V ac | |
| Count Mode | Impulses | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Minimum Operating Temperature | -10°C | |
| Series | 866 | |
| Weight | 90g | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 115 V ac | ||
Count Mode Impulses | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Minimum Operating Temperature -10°C | ||
Series 866 | ||
Weight 90g | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Panel mounting 866 Series – 6 Digit
Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)
