Grasslin Taxxo 9112 Modbus, TCP, 7 Digit Digital 24V dc
- RS Stock No.:
- 286-839
- Mfr. Part No.:
- 05.25.0005.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€111.27
(exc. VAT)
€136.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €111.27 |
*price indicative
- RS Stock No.:
- 286-839
- Mfr. Part No.:
- 05.25.0005.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Counter | |
| Display Type | Digital | |
| Function | Modbus, TCP | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Built-In | |
| Maximum Supply Voltage | 24V dc | |
| Count Direction | Forward | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60-335 | |
| Cutout Height | 45.2mm | |
| Cutout Width | 45.2mm | |
| Series | Taxxo 9112 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Counter | ||
Display Type Digital | ||
Function Modbus, TCP | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Built-In | ||
Maximum Supply Voltage 24V dc | ||
Count Direction Forward | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60-335 | ||
Cutout Height 45.2mm | ||
Cutout Width 45.2mm | ||
Series Taxxo 9112 | ||
- COO (Country of Origin):
- DE
The Grasslin Hour Counter is digital operated. It features EEPROM memory to ensure reliable elapsed time counting, even during a loss of power. It is designed for control panel installation and has a 7-digit high-contrast LCD display. The device includes terminal screws and an on-screen progress display.
Tension clamp brackets for walls up to 5mm thick
Quartz controlled version
Related links
- Grasslin Taxxo 9612 Hour Meter 12 → 24 V dc
- Grasslin Taxxo 9403 Hour Meter 50 → 60Hz, 24 → 240 V ac
- Grasslin Taxxo 403 Hour Meter 220 → 240 V ac
- RS PRO Counter 7 Digit LCD 9 → 30 V dc
- Red Lion CUB5T Hour Meter 9 → 28 V dc
- RS PRO Counter 7 Digit LCD 85 → 265 V ac/dc
- GIC Z2301N0G1FT00 Counter 7 Digit LCD 9 → 30 V dc
- GIC Z2221N0G2FT00 Counter 7 Digit LCD 85 → 265 V ac/dc
