Crouzet CIM Impulse Counter, 4 Digit Mechanical, 230 V ac

Subtotal (1 unit)*

€72.16

(exc. VAT)

€88.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.16

*price indicative

RS Stock No.:
303-158
Mfr. Part No.:
99775418
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Impulse

Display Type

Mechanical

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal Strip

Number of Digits

4

Series

CIM

COO (Country of Origin):
IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM46 with a capacity of 9999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.

4 digits Impulse counter with reset
Rated voltage 230 VAC
2 way terminal strip
Protection IP30