Crouzet CIM Impulse Counter, Counter, 6 Digit Mechanical, 10 Hz 24V dc
- RS Stock No.:
- 303-159
- Mfr. Part No.:
- 99775603
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€60.79
(exc. VAT)
€74.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.79 |
*price indicative
- RS Stock No.:
- 303-159
- Mfr. Part No.:
- 99775603
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | Mechanical | |
| Function | Impulse Counter | |
| Connection Type | Terminal Strip | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Panel, Hole | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -5°C | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Maximum Count Frequency | 10Hz | |
| Depth | 63.2mm | |
| Weight | 142g | |
| Cutout Height | 25.7mm | |
| Cutout Width | 50.8mm | |
| Meter Type | Electromechanical | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type Mechanical | ||
Function Impulse Counter | ||
Connection Type Terminal Strip | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Panel, Hole | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -5°C | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, CE, RoHS | ||
Maximum Count Frequency 10Hz | ||
Depth 63.2mm | ||
Weight 142g | ||
Cutout Height 25.7mm | ||
Cutout Width 50.8mm | ||
Meter Type Electromechanical | ||
Series CIM | ||
- COO (Country of Origin):
- IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x46 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.
6 digits Impulse counter without reset
Rated voltage 24 VDC
2 way terminal strip
Protection IP30
