Hengstler 635 Totalizer, Counter, 6 Digit, 10 Hz 24V
- RS Stock No.:
- 312-016
- Mfr. Part No.:
- 0 635 132
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€32.83
(exc. VAT)
€40.38
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.83 |
*price indicative
- RS Stock No.:
- 312-016
- Mfr. Part No.:
- 0 635 132
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Function | Totalizer | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Count Direction | Up | |
| Maximum Supply Voltage | 24V | |
| Digit Height | 4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Maximum Count Frequency | 10Hz | |
| Weight | 20g | |
| Meter Type | Electromechanical | |
| Series | 635 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Impulse | ||
Function Totalizer | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Count Direction Up | ||
Maximum Supply Voltage 24V | ||
Digit Height 4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Maximum Count Frequency 10Hz | ||
Weight 20g | ||
Meter Type Electromechanical | ||
Series 635 | ||
- COO (Country of Origin):
- CR
Non Reset Totalising Magnified Display
Low power counters
Display magnified by a transparent window
High shock resistant
Translucent plastic housing
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
