Hengstler 635 Totaliser, 6 Digit, 10Hz, 12 V dc
- RS Stock No.:
- 312-022
- Mfr. Part No.:
- 0 635 128
- Manufacturer:
- Hengstler
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€32.95
(exc. VAT)
€40.53
(inc. VAT)
In Stock
- 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.95 |
| 5 - 9 | €31.96 |
| 10 + | €31.25 |
*price indicative
- RS Stock No.:
- 312-022
- Mfr. Part No.:
- 0 635 128
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 V dc | |
| Count Mode | Impulses | |
| Function | Totaliser | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Weight | 20g | |
| Maximum Operating Temperature | +50°C | |
| Series | 635 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 V dc | ||
Count Mode Impulses | ||
Function Totaliser | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Weight 20g | ||
Maximum Operating Temperature +50°C | ||
Series 635 | ||
Minimum Operating Temperature -10°C | ||
Non Reset Totalising Magnified Display
Low power counters
Display magnified by a transparent window
High shock resistant
Translucent plastic housing
Display magnified by a transparent window
High shock resistant
Translucent plastic housing
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
