Baumer NE216 TCP, Modbus, Counter, 5 Digit LED, 10 kHz 30V dc
- RS Stock No.:
- 466-089
- Mfr. Part No.:
- NE216.122AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€376.63
(exc. VAT)
€463.25
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.63 |
*price indicative
- RS Stock No.:
- 466-089
- Mfr. Part No.:
- NE216.122AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Display Type | LED | |
| Function | TCP, Modbus | |
| Connection Type | Plug in Screw Terminal | |
| Number of Digits | 5 | |
| Mount Type | Clip | |
| Maximum Supply Voltage | 30V dc | |
| Digit Height | 7.6mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 150g | |
| Maximum Count Frequency | 10kHz | |
| Standards/Approvals | DIN EN 61000-6-2, UL approval / E63076, DIN EN 61010‐1, DIN EN 60529 IP 65, DIN EN 61000-6-4 | |
| Depth | 100mm | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Series | NE216 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Display Type LED | ||
Function TCP, Modbus | ||
Connection Type Plug in Screw Terminal | ||
Number of Digits 5 | ||
Mount Type Clip | ||
Maximum Supply Voltage 30V dc | ||
Digit Height 7.6mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 150g | ||
Maximum Count Frequency 10kHz | ||
Standards/Approvals DIN EN 61000-6-2, UL approval / E63076, DIN EN 61010‐1, DIN EN 60529 IP 65, DIN EN 61000-6-4 | ||
Depth 100mm | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Series NE216 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer Electronic preset counter offers programmable operating mode, start count, and scaling factor, allowing flexible adjustments to suit various applications. It supports connections with incremental encoders or digital sensors, ensuring seamless integration into industrial systems. Additionally, it features step and trailing preset programmability, providing enhanced functionality for precise counting operations. Equipped with an RS485 interface.
Preset counter with two presets
Display 5-digits
Totalizer and hour counter
