GIC HM36 Series Hour Meter, 6 Digit Indicator, 10 → 80 V dc
- RS Stock No.:
- 597-219
- Mfr. Part No.:
- LD13F1
- Manufacturer:
- GIC
Subtotal (1 unit)*
€28.16
(exc. VAT)
€34.64
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.16 |
*price indicative
- RS Stock No.:
- 597-219
- Mfr. Part No.:
- LD13F1
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Supply Voltage | 10 → 80 V dc | |
| Count Mode | Hours | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Input Type | DC | |
| Connection Type | Wire | |
| Number of Digits | 6 | |
| Series | HM36 Series | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Supply Voltage 10 → 80 V dc | ||
Count Mode Hours | ||
Display Type Indicator | ||
Function Hour Meter | ||
Input Type DC | ||
Connection Type Wire | ||
Number of Digits 6 | ||
Series HM36 Series | ||
- COO (Country of Origin):
- IN
The GIC HM36 Series Hour Meter is a compact and robust device designed for precise time monitoring with a high degree of accuracy. Ideal for AC applications, it operates independently of frequency variations, ensuring consistent performance. It displays operating time in hours and tenths, accompanied by running indicators for easy and clear status tracking, making it a reliable choice for various industrial and commercial timekeeping needs.
Totally sealed from dust and moisture
Panel mountable with 7 bezel options
6 Digit non resettable with automatic recycle to zero
Shock and vibration proof
Panel mountable with 7 bezel options
6 Digit non resettable with automatic recycle to zero
Shock and vibration proof
