GIC HM36 Series Hour Meter, 6 Digit Indicator, 4 → 30 V ac/dc

Subtotal (1 unit)*

€27.87

(exc. VAT)

€34.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.87

*price indicative

RS Stock No.:
597-220
Mfr. Part No.:
LC33F1
Manufacturer:
GIC
Find similar products by selecting one or more attributes.
Select all

Brand

GIC

Supply Voltage

4 → 30 V ac/dc

Count Mode

Hours

Display Type

Indicator

Input Type

AC/DC

Function

Hour Meter

Connection Type

Wire

Number of Digits

6

Series

HM36 Series

COO (Country of Origin):
IN
The GIC HM36 Series Hour Meter is a compact and robust device designed for precise time monitoring with a high degree of accuracy. Ideal for AC applications, it operates independently of frequency variations, ensuring consistent performance. It displays operating time in hours and tenths, accompanied by running indicators for easy and clear status tracking, making it a reliable choice for various industrial and commercial timekeeping needs.

Totally sealed from dust and moisture
Panel mountable with 7 bezel options
6 Digit non resettable with automatic recycle to zero
Shock and vibration proof

Recently viewed