GIC Z2221N0G2FT00 Counter, Digital Hour Meter, 7 Digit LCD, 60Hz, 85 → 265 V ac/dc
- RS Stock No.:
- 597-222
- Mfr. Part No.:
- Z2221N0G2FT00
- Manufacturer:
- GIC
Subtotal (1 unit)*
€40.33
(exc. VAT)
€49.61
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 March 2026
- Plus 7 unit(s) shipping from 13 April 2026
- Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.33 |
*price indicative
- RS Stock No.:
- 597-222
- Mfr. Part No.:
- Z2221N0G2FT00
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Supply Voltage | 85 → 265 V ac/dc | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Input Type | AC/DC | |
| Function | Counter, Digital Hour Meter | |
| Connection Type | Wire | |
| Number of Digits | 7 | |
| Maximum Count Frequency | 60Hz | |
| Series | Z2221N0G2FT00 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Supply Voltage 85 → 265 V ac/dc | ||
Count Mode Hours | ||
Display Type LCD | ||
Input Type AC/DC | ||
Function Counter, Digital Hour Meter | ||
Connection Type Wire | ||
Number of Digits 7 | ||
Maximum Count Frequency 60Hz | ||
Series Z2221N0G2FT00 | ||
- COO (Country of Origin):
- IN
The GIC Digital Hour Meter and Counter is a versatile device suitable for both hour metering and counting (up/down) applications. It offers a wide hour meter range from 1 second to 9,999,999 hours and a counter range from 1 to 9,999,999 counts, with a prescaling facility for precise counter adjustments. The unit includes alarm functions for both the hour meter and counter, enhancing operational safety and monitoring. It features both relay and MOSFET outputs with built-in overload detection, making it a reliable solution for a variety of industrial and automation tasks.
Retentive and non retentive modes
7 Digit LCD with luxurious green backlight
Compact size
Suitable for panel mounting
7 Digit LCD with luxurious green backlight
Compact size
Suitable for panel mounting
