GIC Z2301N0G1FT00 Counter, Digital Hour Meter, 7 Digit LCD, 60Hz, 9 → 30 V dc
- RS Stock No.:
- 597-224
- Mfr. Part No.:
- Z2301N0G1FT00
- Manufacturer:
- GIC
Subtotal (1 unit)*
€40.33
(exc. VAT)
€49.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.33 |
*price indicative
- RS Stock No.:
- 597-224
- Mfr. Part No.:
- Z2301N0G1FT00
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Supply Voltage | 9 → 30 V dc | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Function | Counter, Digital Hour Meter | |
| Input Type | DC | |
| Connection Type | Wire | |
| Number of Digits | 7 | |
| Maximum Count Frequency | 60Hz | |
| Series | Z2301N0G1FT00 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Supply Voltage 9 → 30 V dc | ||
Count Mode Hours | ||
Display Type LCD | ||
Function Counter, Digital Hour Meter | ||
Input Type DC | ||
Connection Type Wire | ||
Number of Digits 7 | ||
Maximum Count Frequency 60Hz | ||
Series Z2301N0G1FT00 | ||
- COO (Country of Origin):
- IN
The GIC Digital Hour Meter and Counter is a versatile device suitable for both hour metering and counting (up/down) applications. It offers a wide hour meter range from 1 second to 9,999,999 hours and a counter range from 1 to 9,999,999 counts, with a prescaling facility for precise counter adjustments. The unit includes alarm functions for both the hour meter and counter, enhancing operational safety and monitoring. It features both relay and MOSFET outputs with built-in overload detection, making it a reliable solution for a variety of industrial and automation tasks.
Retentive and non retentive modes
7 Digit LCD with luxurious green backlight
Compact size
Suitable for panel mounting
7 Digit LCD with luxurious green backlight
Compact size
Suitable for panel mounting
