Siemens SENTRON Counter, Counter, 7 Digit Mechanical, 50 Hz 230V ac
- RS Stock No.:
- 123-9481
- Mfr. Part No.:
- 7KT5502
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.17
(exc. VAT)
€83.85
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.17 |
*price indicative
- RS Stock No.:
- 123-9481
- Mfr. Part No.:
- 7KT5502
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Panel Mount | |
| Count Direction | Up | |
| Maximum Supply Voltage | 230V ac | |
| Digit Height | 85mm | |
| Weight | 58g | |
| Depth | 5.5mm | |
| Maximum Count Frequency | 50Hz | |
| Standards/Approvals | CE Certified, EAC Approval | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Series | SENTRON | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Panel Mount | ||
Count Direction Up | ||
Maximum Supply Voltage 230V ac | ||
Digit Height 85mm | ||
Weight 58g | ||
Depth 5.5mm | ||
Maximum Count Frequency 50Hz | ||
Standards/Approvals CE Certified, EAC Approval | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Series SENTRON | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- DE
Sentron Series 48 x 48 Electronic Counters
Sentron series electronic counters are 48 x 48 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.
Features and Benefits
• 48 x 48 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection
Siemens Panel Mounting
Related links
- Siemens SENTRON Counter 50Hz, 230 V ac
- Siemens SENTRON Counter 50Hz, 24 V ac
- Siemens SENTRON Counter 50Hz, 115 V ac
- Siemens SENTRON Counter 50Hz 24 → 240 V ac
- Siemens SENTRON Counter 60Hz, 230 V ac
- Siemens Pulse Meter 7 Digit Mechanical 230 V
- Siemens SENTRON Counter 60Hz, 115 V ac
- Siemens SENTRON Counter 10 → 80 V dc
