Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 115 V ac
- RS Stock No.:
- 123-9488
- Mfr. Part No.:
- 7KT5603
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.86
(exc. VAT)
€116.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.86 |
*price indicative
- RS Stock No.:
- 123-9488
- Mfr. Part No.:
- 7KT5603
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 115 V ac | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Maximum Count Frequency | 60Hz | |
| Cutout Size | 67.5 x 67.5 mm | |
| Cutout Width | 67.5mm | |
| Depth | 5.5mm | |
| Meter Type | Electronic | |
| Series | SENTRON | |
| Cutout Height | 67.5mm | |
| Approvals | CE Certified, EAC Approval | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 115 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Maximum Count Frequency 60Hz | ||
Cutout Size 67.5 x 67.5 mm | ||
Cutout Width 67.5mm | ||
Depth 5.5mm | ||
Meter Type Electronic | ||
Series SENTRON | ||
Cutout Height 67.5mm | ||
Approvals CE Certified, EAC Approval | ||
- COO (Country of Origin):
- DE
Sentron Series 72 x 72 Electronic Counters
Sentron series electronic counters are 72 x 72 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.
Features and Benefits
• 72 x 72 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection
Siemens Panel Mounting
